TL10N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Greenlee Communications
In Stock: 0
Unit Price: 27,20000 €
Datasheet
Image for TL10N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL10N

DigiKey Part Number
TL10N-ND
Manufacturer
Manufacturer Product Number
TL10N
Description
NUT DRIVER HEX SCKT 5/16" 10.13"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5/16" Hex Socket Nut Driver 10.13" (257.3mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Hex Socket
Manufacturer
Apex Tool Group
Size
5/16"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
10.13" (257.3mm)
Part Status
Active
Features
Chrome Finish, Hollow Shaft
Tool Type
Nut Driver
Weight
0.2 lb (90.72 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0253-13NH-INSGreenlee Communications00253-13NH-INS-ND27,20000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
616,85333 €101,12 €
Manufacturers Standard Package
Unit Price without VAT:16,85333 €
Unit Price with VAT:19,71840 €