
T0054450399N | |
|---|---|
DigiKey Part Number | T0054450399N-ND |
Manufacturer | |
Manufacturer Product Number | T0054450399N |
Description | SMT03 TIP BL 20.8X0.6X7.1MM W/O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework, SMD Tip Blade For WP80, WSP80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework, SMD | |
Tip Shape | Blade | |
Height | 0.024" (0.60mm) | |
Width | 0.819" (20.80mm) | |
Length | 0.280" (7.11mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP80, WSP80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,15000 € | 151,15 € |
| Unit Price without VAT: | 151,15000 € |
|---|---|
| Unit Price with VAT: | 176,84550 € |

