
T0050105699 | |
|---|---|
DigiKey Part Number | 72-T0050105699-ND |
Manufacturer | |
Manufacturer Product Number | T0050105699 |
Description | RTU 035 B MS TIP BEVEL CUT 3.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For WXUP MS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 1.142" (29.01mm) | |
Diameter | 0.138" (3.51mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WXUP MS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,98000 € | 53,98 € |
| Unit Price without VAT: | 53,98000 € |
|---|---|
| Unit Price with VAT: | 63,15660 € |

