
R146N | |
|---|---|
DigiKey Part Number | R146N-ND |
Manufacturer | |
Manufacturer Product Number | R146N |
Description | SCREWDRIVER SLOTTED 1/4" 10.13" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 10.13" (257.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.13" (257.3mm) | |
Features | Chrome Finish | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,51560 € |

