cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT603

Digi-Key Part Number
MT603-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
MT603
Supplier
Description
TIP BENT CONICAL MT603
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Conical, Bent 30°
Height
-
Width
-
Length
-
Diameter
0.020" (0.50mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
MT1500
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package25