Soldering Tip Knife For ML500MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML503

DigiKey Part Number
ML503-ND
Manufacturer
Manufacturer Product Number
ML503
Description
TIP HOT KNIFE FOR ML500MP
Customer Reference
Detailed Description
Soldering Tip Knife For ML500MP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Knife
Height
-
Width
0.375" (9.53mm)
Length
0.500" (12.70mm)
Diameter
-
Tip Chip Size
-
Temperature Range
750°F ~ 900°F (400°C ~ 482°C)
For Use With/Related Products
ML500MP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.