
ML501 | |
|---|---|
DigiKey Part Number | ML501-ND |
Manufacturer | |
Manufacturer Product Number | ML501 |
Description | TIP CONICAL 1.6MM FOR ML500MP |
Customer Reference | |
Detailed Description | Soldering Tip Conical For ML500MP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.500" (12.70mm) | |
Diameter | 0.059" (1.50mm) OD | |
Tip Chip Size | - | |
Temperature Range | 750°F ~ 900°F (400°C ~ 482°C) | |
For Use With/Related Products | ML500MP |


