LN20N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 2
Unit Price: 3,40000 €
Datasheet
LN20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN20N

DigiKey Part Number
LN20N-ND
Manufacturer
Manufacturer Product Number
LN20N
Description
SCREWDRIVER HEX 0.05" 6.63"
Customer Reference
Detailed Description
0.05" Hex Screwdriver 6.63" (168.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex
Size
0.05"
Length - Blade
4.00" (101.6mm)
Length - Overall
6.63" (168.4mm)
Features
-
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes