Image for DS110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS110

DigiKey Part Number
DS110-ND
Manufacturer
Manufacturer Product Number
DS110
Description
TIP DESOLDERING
Customer Reference
Detailed Description
Desoldering Tip Tiplet For DS80, DSV80
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Desoldering
Tip Shape
Tiplet
Height
-
Width
-
Length
0.500" (12.70mm)
Diameter
0.025" (0.63mm) ID, 0.060" (1.52mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
DS80, DSV80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.