9955MMN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Wiha
In Stock: 71
Unit Price: 5,84000 €
Datasheet
5.5mm Hex Socket Blade Drive 4.56" (115.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9955MMN

DigiKey Part Number
9955MMN-ND
Manufacturer
Manufacturer Product Number
9955MMN
Description
BLADE HEX SOCKET 5.5MM 4.56"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.5mm Hex Socket Blade Drive 4.56" (115.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Blade
Tip Type
Hex Socket
Tip Size
5.5mm
Drive Size
-
Length - Overall
4.56" (115.8mm)
Features
-
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
612,03833 €72,23 €
Manufacturers Standard Package
Unit Price without VAT:12,03833 €
Unit Price with VAT:14,08485 €