
7200PKS | |
|---|---|
DigiKey Part Number | 7200PKS-ND |
Manufacturer | |
Manufacturer Product Number | 7200PKS |
Description | SOLDERING GUN 75W 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gun 75W 120V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Tip Temperature | Up to 1050°F (566°C) | |
Tip Type | Included, Not Specified | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 75W | |
Features | Grounded | |
Voltage - Input | 120V | |
Includes | Solder, Wrench | |
Input Connector | NEMA 1-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 € | 55,06 € |
| Unit Price without VAT: | 55,06000 € |
|---|---|
| Unit Price with VAT: | 64,42020 € |

