Soldering, Heater Tip Chisel For 7400, 7500, 7760, 7770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533S

DigiKey Part Number
533S-ND
Manufacturer
Manufacturer Product Number
533S
Description
HEATER 23W LONG CHISEL TIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering, Heater Tip Chisel For 7400, 7500, 7760, 7770
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering, Heater
Tip Shape
Chisel
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
800°F (427°C)
For Use With/Related Products
7400, 7500, 7760, 7770
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,76000 €38,76 €
Manufacturers Standard Package
Unit Price without VAT:38,76000 €
Unit Price with VAT:45,34920 €