
XP0140S0162002MF2N2F007R002XX | |
|---|---|
DigiKey Part Number | 679-XP0140S0162002MF2N2F007R002XX-ND |
Manufacturer | |
Manufacturer Product Number | XP0140S0162002MF2N2F007R002XX |
Description | XP SERIES JOYSTICK - MULTI FUNCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Category | Voltage - Supply 5VDC |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Connector |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Panel Cutout Dimensions Circular - 61.00mm Dia |
Type Joystick, 2 - Axis | Ingress Protection IP66 - Dust Tight, Water Resistant |
Actuator Type Joystick | Mechanical Life 10,000,000 Cycles |
Switch Function 360° Directional | Operating Force 1224gf |
Output Analog (Hall Effect) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,59000 € | 393,59 € |
| 10 | 330,23500 € | 3.302,35 € |
| 25 | 310,88680 € | 7.772,17 € |
| Unit Price without VAT: | 393,59000 € |
|---|---|
| Unit Price with VAT: | 460,50030 € |


