
MBZ101A01C02X01 | |
|---|---|
DigiKey Part Number | MBZ101A01C02X01-ND |
Manufacturer | |
Manufacturer Product Number | MBZ101A01C02X01 |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 285gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70000 € | 1.700,00 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |

