Slide Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Panel Mount
GH39S010001
GH39S010001

GH39S010001

DigiKey Part Number
679-1883-ND
Manufacturer
Manufacturer Product Number
GH39S010001
Description
SWITCH SLIDE SPDT 3A 30V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
3A (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
2.20mm
Mechanical Life
-
Electrical Life
20,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,99000 €6,99 €
105,80400 €58,04 €
255,37600 €134,40 €
1004,80140 €480,14 €
3004,41587 €1.324,76 €
5004,25810 €2.129,05 €
1.0004,06501 €4.065,01 €
Manufacturers Standard Package
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,17830 €