5636AB2VX769 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 6,54840 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 8,08140 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 14,18020 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 16,26800 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 6,66060 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 7,42920 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 18,76720 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 6,66060 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 15,29260 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 19,52160 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 15,62260 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 15,58300 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 14,81660 €

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 28,47800 €
Image for 5636AB2VX769 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5636AB2VX769

DigiKey Part Number
679-5636AB2VX769-ND
Manufacturer
Manufacturer Product Number
5636AB2VX769
Description
TOGGLE SWITCH 5000 MINIATURE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5018,67600 €933,80 €
Manufacturers Standard Package
Unit Price without VAT:18,67600 €
Unit Price with VAT:21,85092 €