Image for 4843A02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4843A02

DigiKey Part Number
4843A02-ND
Manufacturer
Manufacturer Product Number
4843A02
Description
SWITCH PUSH DPST-NO 6A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2011,30650 €226,13 €
Manufacturers Standard Package
Unit Price without VAT:11,30650 €
Unit Price with VAT:13,22861 €

Other Suppliers on DigiKey

19In Stock
Ships from WEC