Image for APS25AF7032G-4BTWT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AF7032G-4BTWT

DigiKey Part Number
APS25AF7032G-4BTWT-ND
Manufacturer
Manufacturer Product Number
APS25AF7032G-4BTWT
Description
SSD 32GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
530MB/s
Speed - Write
270MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
320mA
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.