APS25AF7016G-7BTM1WT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 404,75000 €
Image for APS25AF7016G-7BTM1WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS25AF7016G-7BTM1WT

DigiKey Part Number
1582-APS25AF7016G-7BTM1WT-ND
Manufacturer
Manufacturer Product Number
APS25AF7016G-7BTM1WT
Description
SSD 16GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
215MB/s
Speed - Write
47MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
215mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes