
APM2T80SS21016GFS-7BTG | |
|---|---|
DigiKey Part Number | 1582-APM2T80SS21016GFS-7BTG-ND |
Manufacturer | |
Manufacturer Product Number | APM2T80SS21016GFS-7BTG |
Description | SSD 16GB M.2 2280 SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III M.2 2280 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 365MB/s | |
Speed - Write | 135MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 325mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.23mm |

