
A72.249HZA.00190 | |
|---|---|
DigiKey Part Number | 1582-A72.249HZA.00190-ND |
Manufacturer | |
Manufacturer Product Number | A72.249HZA.00190 |
Description | SATA MO-300 PSLC BICS5 40GB WT |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 40GB SATA III JEDEC MO-300 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 40GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | JEDEC MO-300 | |
Speed - Read | 550MB/s | |
Speed - Write | 445MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 515mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,23000 € | 325,23 € |
| 10 | 295,46800 € | 2.954,68 € |
| Unit Price without VAT: | 325,23000 € |
|---|---|
| Unit Price with VAT: | 380,51910 € |

