A52.255GHA.00246 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 166,07000 €
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.255GHA.00246

DigiKey Part Number
1582-A52.255GHA.00246-ND
Manufacturer
Manufacturer Product Number
A52.255GHA.00246
Description
SSD 60GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
425MB/s
Speed - Write
260MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
340mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.38mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1184,56000 €184,56 €
Manufacturers Standard Package
Unit Price without VAT:184,56000 €
Unit Price with VAT:215,93520 €