A52.245KHB.00778 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1.022,15000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 830,68000 €
Image for A52.245KHB.00778 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.245KHB.00778

DigiKey Part Number
1582-A52.245KHB.00778-ND
Manufacturer
Manufacturer Product Number
A52.245KHB.00778
Description
SATA M.2 2280 BICS5 480GB WT
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 2280
Speed - Read
560MB/s
Speed - Write
495MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
600mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1818,81000 €818,81 €
Manufacturers Standard Package
Unit Price without VAT:818,81000 €
Unit Price with VAT:958,00770 €