
A12.249HZC.00190 | |
|---|---|
DigiKey Part Number | 1582-A12.249HZC.00190-ND |
Manufacturer | |
Manufacturer Product Number | A12.249HZC.00190 |
Description | SATA 2.5" SSD PSLC BICS5 40GB WT |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 40GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 40GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 455MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 400mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 6.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,26000 € | 343,26 € |
| 10 | 312,85600 € | 3.128,56 € |
| Unit Price without VAT: | 343,26000 € |
|---|---|
| Unit Price with VAT: | 401,61420 € |

