MFR Recommended

PTCCL05H390HBC | |
|---|---|
DigiKey Part Number | 56-PTCCL05H390HBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H390HBC |
Description | PTC RESET FUSE |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 39 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 39 mA | |
Current - Trip (It) | 59 mA | |
Current - Max | 300 mA | |
Resistance - 25°C (Typ) | 260 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |


