Standard, Locking White 0.188" (4.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H1835P3

DigiKey Part Number
2243-H1835P3-ND
Manufacturer
Manufacturer Product Number
H1835P3
Description
CBL TIE LOCKING WHITE 7"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking White 0.188" (4.78mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Approximate
7"
Manufacturer
Anderson Power Products, Inc.
Width
0.188" (4.78mm)
Packaging
Bulk
Length - Actual
0.583' (177.80mm, 7.00")
Part Status
Active
Color
White
Wire/Cable Tie Type
Standard, Locking
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15000 €1,50 €
250,14120 €3,53 €
500,13440 €6,72 €
1000,12790 €12,79 €
2500,11992 €29,98 €
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €