
E32450-1009 | |
|---|---|
DigiKey Part Number | 2243-E32450-1009-ND |
Manufacturer | |
Manufacturer Product Number | E32450-1009 |
Description | 320 AMP DIN WITH 50MM PIN CONTAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 1/0 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,24000 € | 45,24 € |
| 10 | 38,45200 € | 384,52 € |
| 25 | 36,04480 € | 901,12 € |
| 50 | 34,32600 € | 1.716,30 € |
| 100 | 32,68940 € | 3.268,94 € |
| 250 | 30,64600 € | 7.661,50 € |
| Unit Price without VAT: | 45,24000 € |
|---|---|
| Unit Price with VAT: | 52,93080 € |



