
2-7251G4 | |
|---|---|
DigiKey Part Number | 2243-2-7251G4-ND |
Manufacturer | |
Manufacturer Product Number | 2-7251G4 |
Description | CONN HSG 2POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Yellow |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Yellow |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 280 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| 10 | 13,68800 € | 136,88 € |
| 25 | 12,83040 € | 320,76 € |
| 50 | 12,35680 € | 617,84 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 18,84870 € |





