


1460G4-BK | |
|---|---|
DigiKey Part Number | 2243-1460G4-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1460G4-BK |
Description | PP PAK 2X5 PLUG W/LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® Pak 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® Pak 15, 30, 45 Series | |
Specifications | 9, 10 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,31600 € | 23,16 € |
| 25 | 2,17040 € | 54,26 € |
| 50 | 2,06680 € | 103,34 € |
| 100 | 1,96800 € | 196,80 € |
| 250 | 1,84476 € | 461,19 € |
| 500 | 1,75670 € | 878,35 € |
| 1.000 | 1,67289 € | 1.672,89 € |
| 2.500 | 1,56824 € | 3.920,60 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,19410 € |



