
PM206MOOLOO | |
|---|---|
DigiKey Part Number | 2243-PM206MOOLOO-ND |
Manufacturer | |
Manufacturer Product Number | PM206MOOLOO |
Description | CONN PLUG HSG 6POS |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 180°C | |
Note | Contacts Sold Separately | |
Base Product Number |

