
100037 | |
|---|---|
DigiKey Part Number | 5783-100037-ND |
Manufacturer | |
Manufacturer Product Number | 100037 |
Description | M.2 mosaic G5 P3H PRO |
Customer Reference | |
Detailed Description | * RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS MMCX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANavS GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GNSS Receiver | |
Data Interface | UART, USB | |
Antenna Connector | MMCX | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | User Defined |
| Retail Package: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,65000 € | 588,65 € |
| 10 | 569,71700 € | 5.697,17 € |
| 25 | 553,36600 € | 13.834,15 € |
| 100 | 537,87500 € | 53.787,50 € |
| Unit Price without VAT: | 588,65000 € |
|---|---|
| Unit Price with VAT: | 688,72050 € |



