
AMPMZ130UNEN | |
|---|---|
DigiKey Part Number | 5318-AMPMZ130UNEN-ND |
Manufacturer | |
Manufacturer Product Number | AMPMZ130UNEN |
Description | MOSFET N-CH 20V 2.5A SOT-883 |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 715mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 135 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 715mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,11216 € | 56,08 € |
| 1.000 | 0,10455 € | 104,55 € |
| 10.000 | 0,08504 € | 850,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

