
AM50N03-12I | |
|---|---|
DigiKey Part Number | 5318-AM50N03-12I-ND |
Manufacturer | |
Manufacturer Product Number | AM50N03-12I |
Description | MOSFET N-CH 30V 50.7A TO-251 |
Customer Reference | |
Detailed Description | N-Channel 30 V 50.7A (Ta) 50W (Ta) Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1299 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 (IPAK) | |
Package / Case |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,45990 € | 45,99 € |
| 500 | 0,35770 € | 178,85 € |
| 1.000 | 0,29382 € | 293,82 € |
| 3.500 | 0,25549 € | 894,22 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |




