
AM30N06-39D | |
|---|---|
DigiKey Part Number | 5318-AM30N06-39D-ND |
Manufacturer | |
Manufacturer Product Number | AM30N06-39D |
Description | MOSFET N-CH 60V 30A TO-252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1711 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Bulk: | 1400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,53250 € | 53,25 € |
| 500 | 0,41418 € | 207,09 € |
| 1.000 | 0,34020 € | 340,20 € |
| 2.500 | 0,29583 € | 739,57 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

