


LTZ1000CH#PBF | |
|---|---|
DigiKey Part Number | 505-LTZ1000CH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTZ1000CH#PBF |
Description | IC VREF SHUNT 3.33% TO5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 7.2V V ±3.33% TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTZ1000CH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 7.2V | |
Tolerance | ±3.33% | |
Temperature Coefficient | 0.05ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-205-8, TO-5-8 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,21000 € | 63,21 € |
| Unit Price without VAT: | 63,21000 € |
|---|---|
| Unit Price with VAT: | 73,95570 € |






