



LTM8050MPY | |
|---|---|
DigiKey Part Number | LTM8050MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8050MPY |
Description | DC DC CONVERTER 0.8-24V 48W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 2A 3.6V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8050MPY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 70-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 70-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,01000 € | 67,01 € |
| 5 | 64,51400 € | 322,57 € |
| 10 | 63,46500 € | 634,65 € |
| 25 | 62,10400 € | 1.552,60 € |
| 50 | 61,09220 € | 3.054,61 € |
| Unit Price without VAT: | 67,01000 € |
|---|---|
| Unit Price with VAT: | 78,40170 € |





