SPI Digital Isolator 6000Vrms 10 Channel 100Mbps 50kV/µs CMTI 36-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPI Digital Isolator 6000Vrms 10 Channel 100Mbps 50kV/µs CMTI 36-BGA
LTM2893 100MHz Isolated SPI Analog to Digital Converter Solution

LTM2893IY-1#PBF

DigiKey Part Number
LTM2893IY-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTM2893IY-1#PBF
Description
DGTL ISOLTR 6KV 10CH SPI 36-BGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 6000Vrms 10 Channel 100Mbps 50kV/µs CMTI 36-BGA
Datasheet
 Datasheet
EDA/CAD Models
LTM2893IY-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic Coupling
Type
SPI
Isolated Power
No
Number of Channels
10
Inputs - Side 1/Side 2
7/6
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
10ns, 10ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-BGA (15x6.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,01000 €22,01 €
1017,69400 €176,94 €
2516,61560 €415,39 €
16015,12294 €2.419,67 €
32014,73703 €4.715,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,01000 €
Unit Price with VAT:25,75170 €