Half-Bridge Gate Driver IC 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC 12-MSOP-EP
12 TSSOP EP

LTC7061EMSE#TRPBF

DigiKey Part Number
505-LTC7061EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7061EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LTC7061EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7061EMSE#TRPBF
Description
IC GATE DRVR HALF-BRIDGE 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7061EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Voltage - Supply
5V ~ 14V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,30400 €23,04 €
252,11440 €52,86 €
1001,90650 €190,65 €
2501,84340 €460,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,64652 €4.116,30 €
5.0001,61523 €8.076,15 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,58020 €