Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6995CDCB-2#TRMPBF

DigiKey Part Number
LTC6995CDCB-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC6995CDCB-2#TRMPBFCT-ND - Cut Tape (CT)
LTC6995CDCB-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995CDCB-2#TRMPBF
Description
IC OSC SILICON 977HZ 6-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6995CDCB-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
29.1µHz ~ 977Hz
Voltage - Supply
2.25V ~ 5.5V
Current - Supply
135 µA
Operating Temperature
0°C ~ 70°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,17800 €31,78 €
252,92880 €73,22 €
1002,65460 €265,46 €
2502,52388 €630,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,44506 €1.222,53 €
1.0002,38021 €2.380,21 €
1.5002,34774 €3.521,61 €
2.5002,31177 €5.779,43 €
3.5002,29074 €8.017,59 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,87890 €