Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA4096Q2BR4TO-C-MS-236-STD

DigiKey Part Number
SFSA4096Q2BR4TO-C-MS-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA4096Q2BR4TO-C-MS-236-STD
Description
SSD 4GB 2.5" SLC SATA II 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA II 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
4GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
120MB/s
Speed - Write
95MB/s
Voltage - Supply
5V
Type
SATA II
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
3.17 oz (90 g)
Size / Dimension
100.10mm x 69.85mm x 9.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.