
LTC6930CMS8-8.19#TRPBF | |
|---|---|
DigiKey Part Number | LTC6930CMS8-8.19#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6930CMS8-8.19#TRPBF |
Description | IC OSC SILICON 8.192MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8.192MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930CMS8-8.19#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8.192MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 880 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09682 € | 5.242,05 € |
| Unit Price without VAT: | 2,09682 € |
|---|---|
| Unit Price with VAT: | 2,45328 € |

