Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6908CDCB-2#TRMPBF

DigiKey Part Number
505-LTC6908CDCB-2#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6908CDCB-2#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6908CDCB-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6908CDCB-2#TRMPBF
Description
IC OSC SILICON 10MHZ 6-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6908CDCB-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
50kHz ~ 10MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.25 mA
Operating Temperature
0°C ~ 70°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,89000 €4,89 €
103,74300 €37,43 €
253,45560 €86,39 €
1003,14020 €314,02 €
2502,98980 €747,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,89914 €1.449,57 €
1.0002,82452 €2.824,52 €
1.5002,78716 €4.180,74 €
2.5002,74577 €6.864,42 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,72130 €