
LTC6905IS5-96#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6905IS5-96#TRMPBFTR-ND - Tape & Reel (TR) LTC6905IS5-96#TRMPBFCT-ND - Cut Tape (CT) LTC6905IS5-96#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905IS5-96#TRMPBF |
Description | IC OSC SILICON 96MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 96MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905IS5-96#TRMPBF Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 96MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,75800 € | 37,58 € |
| 25 | 3,46880 € | 86,72 € |
| 100 | 3,15040 € | 315,04 € |
| 250 | 2,99872 € | 749,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,90726 € | 1.453,63 € |
| 1.000 | 2,83201 € | 2.832,01 € |
| 1.500 | 2,79433 € | 4.191,49 € |
| 2.500 | 2,75257 € | 6.881,43 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,74470 € |

