LTC6421IUDC-20#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.879
Unit Price: 14,29000 €
Datasheet
ADC Driver IC Data Acquisition 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6421IUDC-20#PBF

DigiKey Part Number
LTC6421IUDC-20#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6421IUDC-20#PBF
Description
IC ADC DRIVER 20QFN
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6421IUDC-20#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types