1608VL-05W-B50-B00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: 10,77000 €
Datasheet
Fan Tubeaxial 24VDC Square - 40.1mm L x 40.1mm H Ball 10.2 CFM (0.286m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40.1mm L x 40.1mm H Ball 10.2 CFM (0.286m³/min) 2 Wire Leads
1608VL-05W-B50-B00
1608VL-05W-B50-B00
1608VL-05W-B40-B00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

1608VL-05W-B50-B00

DigiKey Part Number
P14797-ND
Manufacturer
Manufacturer Product Number
1608VL-05W-B50-B00
Description
FAN AXIAL 40.1X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40.1mm L x 40.1mm H Ball 10.2 CFM (0.286m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
1608VL-05W-B50-B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40.1mm L x 40.1mm H
Width
20.00mm
Air Flow
10.2 CFM (0.286m³/min)
Static Pressure
0.308 in H2O (76.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
31.4dB(A)
Power (Watts)
1.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.088 lb (39.92 g)
Current Rating (Amps)
0.070A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes