
LTC6241HVCDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6241HVCDD#TRPBFTR-ND - Tape & Reel (TR) LTC6241HVCDD#TRPBFCT-ND - Cut Tape (CT) LTC6241HVCDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6241HVCDD#TRPBF |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241HVCDD#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4896-2ACPZ-R2 | Analog Devices Inc. | 1.396 | ADA4896-2ACPZ-R2CT-ND | 12,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,85100 € | 48,51 € |
| 25 | 4,49200 € | 112,30 € |
| 100 | 4,09690 € | 409,69 € |
| 250 | 3,97908 € | 994,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,60334 € | 9.008,35 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,35930 € |

