
LTC6241HVCDD#PBF | |
|---|---|
DigiKey Part Number | LTC6241HVCDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6241HVCDD#PBF |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241HVCDD#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 4,85100 € | 48,51 € |
| 25 | 4,49200 € | 112,30 € |
| 121 | 4,05372 € | 490,50 € |
| 363 | 3,84493 € | 1.395,71 € |
| 605 | 3,76775 € | 2.279,49 € |
| 1.089 | 3,69163 € | 4.020,19 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,35930 € |

