
LTC6101HVCHS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101HVCHS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101HVCHS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101HVCHS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101HVCHS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVCHS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,28700 € | 42,87 € |
| 25 | 3,96480 € | 99,12 € |
| 100 | 3,61030 € | 361,03 € |
| 250 | 3,59464 € | 898,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,33954 € | 1.669,77 € |
| 1.000 | 3,25574 € | 3.255,74 € |
| 1.500 | 3,21375 € | 4.820,62 € |
| 2.500 | 3,16725 € | 7.918,12 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,52860 € |


