
LTC4381ADKE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4381ADKE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4381ADKE-1#PBF |
Description | LOW ICC, 1A SURGE STOPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 32-DFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4381ADKE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 7,80700 € | 78,07 € |
| 52 | 6,92942 € | 360,33 € |
| 104 | 6,66548 € | 693,21 € |
| 260 | 6,38688 € | 1.660,59 € |
| 520 | 6,21896 € | 3.233,86 € |
| 1.040 | 6,08077 € | 6.324,00 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,65320 € |


