
LTC4373IMS8#PBF | |
|---|---|
DigiKey Part Number | 161-LTC4373IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4373IMS8#PBF |
Description | LOW ICC IDEAL DIODE CONTROLLER W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4373IMS8#PBF Models |
Category | Current - Output (Max) 10µA |
Manufacturer Analog Devices Inc. | Current - Supply 5 µA |
Packaging Tube | Voltage - Supply 2.5V ~ 80V |
Part Status Active | Applications Redundant Power Supplies |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 85°C (TA) |
FET Type N-Channel | Grade Automotive |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Delay Time - ON 500 µs | Supplier Device Package 8-MSOP |
Delay Time - OFF 500 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 6,69800 € | 66,98 € |
| 50 | 5,94020 € | 297,01 € |
| 100 | 5,70520 € | 570,52 € |
| 250 | 5,45736 € | 1.364,34 € |
| 500 | 5,30798 € | 2.653,99 € |
| 1.000 | 5,18503 € | 5.185,03 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,05030 € |


